Glenair660-008NF22S8-01Steckverbinderzubehör
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Plug Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 41.3 | |
| 17.1 |
Have some wires? This plug protective cover 660-008NF22S8-01 connector accessory from Glenair is a must to make a good solid connection. It has a straight body orientation. This product is 17.1 mm long with a diameter of 41.3 mm. This part has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

