Glenair660-009C12U3.5-01Steckverbinderzubehör
Connector Accessories Receptacle Protective Cover Straight Aluminum Black Anodize
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Straight | |
| Aluminum | |
| Anodize | |
| Black | |
| -65 | |
| 175 | |
| 15.5 |
Make connections with an extra layer of protection with this receptacle protective cover 660-009C12U3.5-01 connector accessory from Glenair. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 15.5 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
