Glenair660-013M15H5-01Steckverbinderzubehör
Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| 31.8 | |
| 25.3 |
Use this specially engineered receptacle protective cover 660-013M15H5-01 connector accessory from Glenair to finish your total connector assembly. It has a straight body orientation. This product is 25.3 mm long. This part has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
