Glenair660-024M25F5-05Steckverbinderzubehör
Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| 49 | |
| 23 |
A total connector assembly can't be complete without this specially engineered receptacle protective cover 660-024M25F5-05 connector accessory from Glenair. It has a straight body orientation. This part has an operating temperature of -65 to 200 °C. This product is 23 mm long with a diameter of 49 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

