Glenair660-049XM09NSteckverbinderzubehör
Connector Accessories Plug Protective Cover Straight Composite Electroless Nickel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Plug Protective Cover | |
| Connector Circular | |
| Straight | |
| Composite | |
| Electroless Nickel | |
| -65 | |
| 175 | |
| 25.1 | |
| 30 |
Never worry about loose connections again with this plug protective cover 660-049XM09N connector accessory from Glenair. It has a straight body orientation. This product is 30 mm long with a diameter of 25.1 mm. This part has an operating temperature of -65 to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
