Amphenol Communications Solutions66011-007LFSteckverbinder, Telefon und Telekommunikation
Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 6P4C, Inverted Latch, 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| F | |
| 4 | |
| 6 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 2.03 | |
| Right Angle | |
| 2/Contact | |
| 1000VDC|1000VAC | |
| 500 | |
| 20 | |
| 250 | |
| No | |
| Tray | |
| Single | |
| 18.54 | |
| 20.95 | |
| Through Hole |
With this modular jack 66011-007LF telephone and telecom connector from FCI your connections will always be secure. This F connector's 6 contacts that are made out of phosphor bronze alloy and plated with gxt. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a right angle body orientation. Its pitch is 2.03 mm. This connector has a single port. It has a female type gender. This device has a maximum current rating of 2 A/contact. The component will be shipped in tray format. This product is 20.95 mm tall. 66011-007LF is housed in gray nylon. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

