TE Connectivity6609070-8Starkstromleitungsfilter
Power Line Filter 50Hz/60Hz 110A 480VAC Terminal Block Flange Mount
The right filtering solution to protect your equipment. AC Power Line Filters up to 60A and three-phase AC power filter up to 1600A.
Applications
- • Charging Station
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 110 | |
| 480VAC | |
| 3 | |
| Flange Mount | |
| Terminal Block | |
| -10 | |
| 40 | |
| 168 | |
| 307 | |
| 141 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

