Amphenol Communications Solutions66226-006LFSteckverbinder, FFC-FPC
Clincher™ Flex Connectors, Pin Assembly, Single row, 6 Positions, 2.54mm (.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| PIN | |
| 2/Contact | |
| 500V | |
| 5000 | |
| 10 | |
| -65 | |
| 105 | |
| 100 | |
| Tray | |
| 20.07 | |
| 2.54 | |
| 21.34 | |
| Clincher™ | |
| Cable Mount |
As an alternative to traditional spherical wiring, the clincher 66226-006LF flexible flat cable from FCI can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. It has a maximum voltage rating of 500 V. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 20.07 mm long, 21.34 mm tall and 2.54 mm deep. It uses the idt termination method. This flexible flat cable has an operating temperature of -65 to 105 °C. 66226-006LF is housed in blue thermoplastic.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

