Mill-Max6628-0-18-80-18-27-10-0Steckverbinder, Kontakt

Contact SKT 18 Size Solder ST SMD Bulk

This 6628-0-18-80-18-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 5.08 mm long and 2.67 mm. It uses the solder termination method.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    5 Wochen
    • Price: 0,6467 €
    1. 1+0,6467 €
    2. 2500+0,5181 €
    3. 5000+0,4260 €
    4. 10000+0,3656 €
    5. 15000+0,3385 €
    6. 25000+0,3146 €
    7. 50000+0,3045 €
    8. 100000+0,2894 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.