Meist Gesucht
Bourns6639S-1-103Widerstandstrimmern, Potenziometern und Regelwiderstande
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.65mm) Turret Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 15% | |
| 300 | |
| 1 | |
| -40 | |
| 125 | |
| ±500 | |
| Lin | |
| Turret | |
| Top | |
| 6.34 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 340 | |
| 1 | |
| 340 | |
| 10000000 | |
| 1 | |
| 22.23 | |
| 36.65 | |
| 24 | |
| Panel Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 6639S-1-103 potentiometer from Bourns is your solution! This product has a resistance value of 10K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±500 ppm/°C. It has a tolerance of 15%. The 6639S-1-103 part has a turret termination style. This product is 36.65 mm tall with a diameter of 22.23 mm. This part has an operating temperature of -40 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

