Amphenol Communications Solutions66506-002Steckverbinderleisten und Leiterplattenbuchsen
Quickie Header, Wire to Board Connector, 4 wall, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 uin) Gold Mating Plating
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| Tray | |
| 19.8 | |
| 8.13 | |
| 9.27 | |
| Quickie® | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this shrouded 66506-002 header connector from FCI. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 66506-002 is housed in blue polyester. This product is 19.8 mm long, 9.27 mm tall and 8.13 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

