Glenair667-218-ZN-U916-3Steckverbinderzubehör
Connector Accessories Receptacle Mighty Mouse Metal Protective Cover Straight Aluminum Olive Drab Zinc Nickel Chromate
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Receptacle Mighty Mouse Metal Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Zinc Nickel Chromate | |
| Olive Drab | |
| -65 | |
| 175 | |
| 21.34 | |
| 20.3 |
Ideal for any connection for wires this receptacle Mighty Mouse metal protective cover 667-218-ZN-U916-3 connector accessory manufactured from Glenair will help make a strong connection. It has a straight body orientation. This product is 20.3 mm long with a diameter of 21.34 mm. This part has an operating temperature of -65 to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

