Amphenol Communications Solutions66900-210LFSteckverbinderleisten und Leiterplattenbuchsen
Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 10 Positions - 2.54 mm (0.1 in.)
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 10 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 2.54 | |
| 1/Contact | |
| 1000VAC | |
| 50000 | |
| 15 | |
| -65 | |
| 105 | |
| 100 | |
| Tube | |
| 17.27 | |
| 16.5 | |
| Quickie® | |
| Contact Plating Thickness | (0.76/1.27)um |
| Cable Mount |
This idc connector 66900-210LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 10 contacts that are made out of phosphor bronze alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a receptacle type gender. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 16.5 mm tall. 66900-210LF is housed in blue polyester. This connector has an operating temperature of -65 to 105 °C. It uses the idt termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

