Amphenol Communications Solutions66900-230LFSteckverbinderleisten und Leiterplattenbuchsen

Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.)

This idc connector 66900-230LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector's 30 contacts that are made out of phosphor bronze alloy and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. 66900-230LF is housed in blue polyester. This product is 16.5 mm tall. This connector has an operating temperature of -65 to 105 °C.

270 Stück: Versand in vsl. 2 Tagen

    Total3,59 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2319+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 270 Stück
      • Price: 3,5935 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.