Amphenol Communications Solutions66902-240Steckverbinderleisten und Leiterplattenbuchsen
Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 40 Positions - 2.54 mm (0.1 in.)
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 40 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 1/Contact | |
| 1000VAC | |
| 50000 | |
| 15 | |
| -65 | |
| 105 | |
| Tube | |
| 55.37 | |
| 16.5 | |
| Cable Mount |
This idc connector 66902-240 header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 40 contacts that are made out of phosphor bronze alloy and plated with gold over nickel. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. It has a socket type gender. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. 66902-240 is housed in blue polyester. This connector has an operating temperature of -65 to 105 °C. This product is 16.5 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

