Amphenol Communications Solutions66953-009LFSteckverbinderleisten und Leiterplattenbuchsen
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 18 Position ,2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 18 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1250VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 125 | |
| Tube | |
| 22.86 | |
| 6.1 | |
| 8.25 | |
| Dubox® | |
| 3.51 | |
| Through Hole |
Mounting this socket strip 66953-009LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 18 contacts that are made out of brass and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 1250 VAC. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 66953-009LF is housed in black polyester. This connector has an operating temperature of -65 to 125 °C. This product is 22.86 mm long, 8.25 mm tall and 6.1 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

