Amphenol Communications Solutions66953-020LFSteckverbinderleisten und Leiterplattenbuchsen
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 40 Position ,2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1250VAC | |
| 5000 | |
| 15 | |
| -65 | |
| 125 | |
| Tube | |
| 50.8 | |
| 6.1 | |
| 8.25 | |
| Dubox® | |
| 3.51 | |
| Through Hole |
Easily mount this socket strip 66953-020LF header connector from FCI onto your PCB project to support a variety of physical configuration options. This SKT connector's 40 contacts that are made out of brass and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 1250 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 50.8 mm long, 8.25 mm tall and 6.1 mm deep. This connector has an operating temperature of -65 to 125 °C. 66953-020LF is housed in black polyester. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

