| Compliant | |
| 5A002a.1. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| 66AK2Ex | |
| ARM Cortex A15|C66x | |
| ARM | |
| Fixed-Point|Floating-Point | |
| 32 | |
| 2MB | |
| No | |
| Ethernet/I2C/SPI/UART/USB | |
| 32 | |
| 1400 | |
| 0 | |
| 2 | |
| 2 | |
| 3 | |
| 3 | |
| 0 | |
| 0 | |
| 1 | |
| 1.71|1.425 | |
| 1.5|1.8 | |
| 1.89|1.575 | |
| -40 | |
| 100 | |
| Extended | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.88 mm |
| Verpackungsbreite | 27 mm |
| Verpackungslänge | 27 mm |
| Leiterplatte geändert | 1089 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | FCBGA |
| 1089 | |
| Leitungsform | Ball |
Using this 66AK2E05XABDA4 digital signal processor from Texas Instruments will make sure your signals are converted quickly. This DSP processor has an operating temperature range of -40 °C to 100 °C. 1400 MHz is its maximum speed. This device has a typical operating supply voltage of 1.5|1.8 V. Its minimum operating supply voltage of 1.71|1.425 V, while its maximum is 1.89|1.575 V. It has romless program memory. This device is based on the ARM Cortex A15|C66x core architecture. This is a 32 bit processor.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

