Amphenol Communications Solutions67013-014LFEinzeladersteckverbinder, Gehäuse
Berg Duflex Housing, single row, 14 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 14 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 1000VAC | |
| 100000 | |
| -65 | |
| 125 | |
| 35.48 | |
| 13.85 | |
| 3.8 | |
| BERG DUFLEX™ | |
| Cable Mount |
When using discrete wires in a project you should use this 67013-014LF discrete wire housing from FCI if a direct socket to board linkage is not functional. This F connector has 14 F contacts. Its pitch is 2.54 mm. It has a female type gender. It has a maximum voltage rating of 1000 VAC. This is a 1-row connector. It has a straight body orientation. 67013-014LF is housed in blue polybutylene terephthalate. This product is 35.48 mm long, 3.8 mm tall and 13.85 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

