Pomona Electronics6712RF-Steckverbinder
Conn Type F Adapter 0Hz to 0.5GHz 75Ohm RA RCP/PL Nickel
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Type F Adapter | |
| RCP/PL | |
| Right Angle | |
| F/M | |
| Nickel | |
| 0 to 0.5G | |
| 75 | |
| 5000 | |
| Standard | |
| -40 | |
| 65 | |
| 17 | |
| 25.5 |
Looking for low transmission line impedance for your coaxial cable connection? Than this type f adapter 6712 RF connector manufactured from Pomona is ideal for your needs. This connector's body is plated in nickel. It has a right angle body orientation. It has an operating frequency of 0 to 500M Hz. This rf connector has an operating temperature of -40 to 65 °C. This product is 25.5 mm tall.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
