Pomona Electronics6718RF-Steckverbinder
Conn BNC 0Hz to 4GHz 75Ohm Solder RA Thru-Hole F/F Gold
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| BNC | |
| F/F | |
| Solder | |
| Right Angle | |
| F/F | |
| Gold | |
| 0 to 4G | |
| 75 | |
| 5000 | |
| Threaded/Bayonet Lock | |
| 500 | |
| Standard | |
| -40 | |
| 85 | |
| 36.2 | |
| 14.4 | |
| 29.25 | |
| Through Hole |
Never worry about data being lost in your RF design again with this low impedance bnc 6718 RF connector from Pomona. This connector's body is plated in nickel. It has a right angle body orientation. It has an operating frequency of 0 to 1G Hz. It uses the solder termination method. This rf connector has an operating temperature of -40 to 85 °C. This product is 36.2 mm long, 29.25 mm tall and 14.4 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

