Vishay678D108M6R3DG3DKondensator, Aluminium
Cap Aluminum Lytic 1000uF 6.3V 20% (12.5 X 20mm) Radial 5mm 0.2 Ohm 0.83A 4000h 105°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 6.3VDC | |
| 0.2 | |
| Standard | |
| 0.07@25°C@100kHz | |
| 0.83 | |
| 189@1Min|63@2Min | |
| 4000 | |
| Polar | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 0.81 |
The pure aluminum anode on the electrolytic 678D108M6R3DG3D electrolytic capacitor, designed from Vishay, is the solution to your signal filtering needs. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.81 mm and a pitch of 5 mm. Its capacitance value is 1000uF. It has a tolerance of 20%. The 678D108M6R3DG3D aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 12.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

