Amphenol Communications Solutions67954-003LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, Wire to Board, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row, Polarized
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 100000 | |
| -40 | |
| 105 | |
| Bag | |
| 12.01 | |
| 13.84 | |
| 2.95 | |
| Cable Mount |
Securely make a connection between a board and socket using this 67954-003LF discrete wire housing developed by FCI. This RCP connector has 4 RCP contacts. It has a straight body orientation. This is a 1-row connector. It has a receptacle type gender. Its pitch is 2.54 mm. 67954-003LF is housed in black nylon. This product is 12.01 mm long, 2.95 mm tall and 13.84 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. Its wire is 22-36 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

