Amphenol Communications Solutions67996-140HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100 | |
| Bag | |
| 50.8 | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| 2.41 | |
| Through Hole |
Use this unshrouded 67996-140HLF header connector from FCI where IDC ribbon cables are used. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 67996-140HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This product is 50.8 mm long, 8.38 mm tall and 4.83 mm deep. This connector has an operating temperature of -65 to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

