Amphenol Communications Solutions67997-118HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 18 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 130 | |
| Bag | |
| 22.86 | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.05 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded 67997-118HLF header connector from FCI on your PCB today! This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 22.86 mm long, 8.38 mm tall and 4.83 mm deep. 67997-118HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

