Amphenol Communications Solutions67997-226HLFSteckverbinderleisten und Leiterplattenbuchsen

BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 26 Positions, 2.54 mm (0.100in) Pitch

FCI's unshrouded 67997-226HLF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. This product is 33.02 mm long, 8.38 mm tall and 4.83 mm deep. 67997-226HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part

6 Stück: morgen versandbereit

    Total0,60 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2306+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 6 Stück
      • Price: 0,6006 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.