Amphenol Communications Solutions68000-102Steckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100 | |
| Bulk | |
| 5.08 | |
| 2.41 | |
| 8.38 | |
| BergStik® | |
| 2.41 | |
| Through Hole |
Mount this unshrouded 68000-102 header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This product is 5.08 mm long, 8.38 mm tall and 2.41 mm deep. This connector has an operating temperature of -65 to 125 °C. 68000-102 is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

