Meist Gesucht

Amphenol Communications Solutions68000-406HLFSteckverbinderleisten und Leiterplattenbuchsen

BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 6 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail

This unshrouded 68000-406HLF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. It has a maximum voltage rating of 1500 VAC. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.24 mm long, 8.38 mm tall and 2.41 mm deep. 68000-406HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.

Import TariffMay apply to this part

Auf Lager: 22.817 Stück

Regional Inventory: 1.521

    Total0,18 €Price for 1

    1.521 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2543+
      Manufacturer Lead Time:
      5 Wochen
      Country Of origin:
      Indien
      • In Stock: 1.521 Stück
      • Price: 0,1829 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2251+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 21.296 Stück
      • Price: 0,1425 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.