Reduced Price
Amphenol Communications Solutions68002-100HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| 2.41 | |
| 8.38 | |
| BergStik® | |
| 3.81 | |
| Through Hole |
As an added safety precaution, the unshrouded 68002-100HLF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. 68002-100HLF is housed in black liquid crystal polymer. It uses the solder termination method. This product is 2.41 mm deep. This connector has an operating temperature of -65 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

