Amphenol Communications Solutions68002-127HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 27 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 27 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 68.58 | |
| 2.41 | |
| 8.38 | |
| BergStik® | |
| 3.81 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded 68002-127HLF connector from FCI. This HDR connector's 27 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This product is 68.58 mm long, 8.38 mm tall and 2.41 mm deep. This connector has an operating temperature of -65 to 125 °C. 68002-127HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

