Reduced Price
Amphenol Communications Solutions68015-401HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 1 | |
| 1 | |
| Solder | |
| Right Angle | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 2.54 | |
| 10.22 | |
| 2.41 | |
| 2.29 | |
| Through Hole |
Use this unshrouded 68015-401HLF connector from FCI when board-to-board interconnects is required. This HDR connector's a single contact that is made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 1500 VAC. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 2.54 mm long, 2.41 mm tall and 9.9 mm deep. 68015-401HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

