Reduced Price
Amphenol Communications Solutions68015-423HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 23 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 23 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 58.42 | |
| 10.22 | |
| 2.41 | |
| 2.29 | |
| Through Hole |
Think of FCI's unshrouded 68015-423HLF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 23 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 1500 VAC. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 58.42 mm long, 2.41 mm tall and 9.9 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 68015-423HLF is housed in black polychlorinated terphenyl|liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

