Reduced Price
Amphenol Communications Solutions68015-425HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 25 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 63.5 | |
| 10.22 | |
| 2.41 | |
| 2.29 | |
| Through Hole |
FCI brings you their unshrouded 68015-425HLF header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 25 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 63.5 mm long, 2.41 mm tall and 9.9 mm deep. 68015-425HLF is housed in black polychlorinated terphenyl|liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

