Amphenol Communications Solutions68016-115HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 15 Positions, 2.54 mm (0.100) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 15 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bulk | |
| 38.1 | |
| 10.22 | |
| 2.41 | |
| 3.05 | |
| Through Hole |
Mounting this unshrouded 68016-115HLF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 15 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 68016-115HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This product is 38.1 mm long, 2.41 mm tall and 9.9 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

