Reduced Price
Amphenol Communications Solutions68016-126HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 26 Positions, 2.54 mm (0.100) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 26 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bulk | |
| 66.04 | |
| 10.22 | |
| 2.41 | |
| BergStik® | |
| Contact Plating Thickness | 0.76um |
| 3.05 | |
| Through Hole |
As an added safety precaution, the unshrouded 68016-126HLF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 66.04 mm long, 2.41 mm tall and 9.9 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 68016-126HLF is housed in black polychlorinated terphenyl|liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

