Amphenol Communications Solutions68016-136HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bulk | |
| 91.44 | |
| 10.22 | |
| 2.41 | |
| BergStik® | |
| 3.05 | |
| Through Hole |
Mount this unshrouded 68016-136HLF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 68016-136HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This product is 91.44 mm long, 2.41 mm tall and 9.9 mm deep. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

