Amphenol Communications Solutions68024-211HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 11 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail
| Compliant | |
| EAR99 | |
| Preliminary | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100 | |
| Bag | |
| 27.94 | |
| 2.41 | |
| 10.62 | |
| BergStik® | |
| 3.81 | |
| Through Hole |
FCI brings you their unshrouded 68024-211HLF header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 11 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 68024-211HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 27.94 mm long, 10.62 mm tall and 2.41 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

