Amphenol Communications Solutions68105-001LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, 2.54mm (0.100in), 4 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 10000 | |
| Bag | |
| 7.08 | |
| 5.9 | |
| 13.85 | |
| Mini-PV™ | |
| Cable Mount |
FCI's 68105-001LF discrete wire housing provides a durable connection for discrete wires. This F connector has 4 F contacts. It has a female type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This product is 7.08 mm long, 0.787 mm tall and 13.97 mm deep. 68105-001LF is housed in black nylon.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

