Amphenol Communications Solutions68105-002LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, 2.54mm (0.100in), 6 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 10000 | |
| Bag | |
| 9.47 | |
| 5.9 | |
| 13.85 | |
| Mini-PV™ | |
| Cable Mount |
This 68105-002LF discrete wire housing from FCI can house one or multiple wires and channels for both small electronic devices and larger power applications. This RCP connector has 6 RCP contacts. It has a straight body orientation. Its pitch is 2.54 mm. It has a receptacle type gender. This is a 2-row connector. Its wire is 22-36 AWG. 68105-002LF is housed in black polyamide 6/6. This product is 9.47 mm long and 13.97 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

