Amphenol Communications Solutions68105-003LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, 2.54mm (0.100in), 8 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| Bag | |
| 12.16 | |
| 5.9 | |
| 13.85 | |
| Mini-PV™ | |
| Cable Mount |
FCI's 68105-003LF discrete wire housing provides a durable connection for discrete wires. This RCP connector has 8 RCP contacts. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a receptacle type gender. This product is 12.16 mm long and 13.97 mm. 68105-003LF is housed in black nylon. Its wire is 22-36 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

