Amphenol Communications Solutions68458-136HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 91.44 | |
| 12.46 | |
| 2.41 | |
| 2.79 | |
| Through Hole |
Look no further than the unshrouded 68458-136HLF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 68458-136HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. This product is 91.44 mm long, 2.41 mm tall and 12.14 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

