Amphenol Communications Solutions68498-411HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 11 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 5.59 mm (0.22 in.) Tail
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bulk | |
| 27.94 | |
| 12.76 | |
| 2.41 | |
| 5.59 | |
| Through Hole |
As an added safety precaution, the unshrouded 68498-411HLF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 11 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. This product is 27.94 mm long, 2.41 mm tall and 12.44 mm deep. 68498-411HLF is housed in black polychlorinated terphenyl|liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

