Mill-Max6857-0-15-15-47-27-10-0Steckverbinder, Kontakt
Contact SKT 47 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 4.5 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.11 | |
| 1.82 | |
| 1.82 | |
| 47 | |
| Through Hole |
Install this 6857-0-15-15-47-27-10-0 connector contact from Mill-Max Mfg. Corp. as a preventative measure against premature failure of your connections. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 7.11 mm long, 1.82 mm tall and 1.82 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

