Amphenol Communications Solutions68602-132HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 32 Positions, 2.54 mm (0.100in)Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 40.64 | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| 3.81 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded 68602-132HLF connector from FCI. This HDR connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 1500 VAC. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. 68602-132HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method. This product is 40.64 mm long, 8.38 mm tall and 4.83 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

