Reduced Price
Amphenol Communications Solutions68602-156HLFSteckverbinderleisten und Leiterplattenbuchsen
BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in)Pitch
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 56 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 71.12 | |
| 4.83 | |
| 8.38 | |
| BergStik® | |
| 3.81 | |
| Through Hole |
Safety is an important concern when designing electronic devices. FCI's unshrouded 68602-156HLF header connector helps protect your equipment from accidental shortages. This HDR connector's 56 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. 68602-156HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This connector has an operating temperature of -65 to 125 °C. This product is 71.12 mm long, 8.38 mm tall and 4.83 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

