Amphenol Communications Solutions68668-006LFSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| Tray | |
| 16.49 | |
| 10.67 | |
| 3.3 | |
| Through Hole |
Use this shrouded 68668-006LF connector from FCI when board-to-board interconnects is required. This HDR connector's 16 contacts that are made out of phosphor bronze alloy and plated with gold over nickel|gxt over nickel. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. 68668-006LF is housed in black polyester. This product is 16.49 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
