Amphenol Communications Solutions68683-308Steckverbinderleisten und Leiterplattenbuchsen
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 16 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 1000 | |
| 20 | |
| -65 | |
| 125 | |
| 225 | |
| Tube | |
| 20.75 | |
| 5.08 | |
| 7.01 | |
| Dubox® | |
| 2.92 | |
| Through Hole |
FCI's socket strip 68683-308 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 68683-308 is housed in black polyphenylene sulfide. This product is 20.75 mm long, 7.01 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

