BI Technologies68XR50LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 50 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin Thru-Hole Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50 | |
| 20% | |
| 200 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.29 | |
| 20(Elec) | |
| 1 | |
| 7200 | |
| 200 | |
| Box | |
| 11.05 | |
| 6.22 | |
| 9.53 | |
| 1.13 | |
| Through Hole |
Place this 68XR50LF potentiometer from BI Technologies (TT electronics) at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 50 Ohm. Its temperature coefficient is ±100 ppm/°C. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. The 68XR50LF part has a pin termination style. This product is 11.05 mm long, 9.53 mm tall and 6.22 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

