Amphenol Communications Solutions69153-035LFEinzeladersteckverbinder, Gehäuse
PV® Wire-to-Board Connector System, Mini Latch Housing Shroud Assembly, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 16 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 10000 | |
| Bag | |
| 23.01 | |
| 17.78 | |
| 11.61 | |
| Cable Mount |
This 69153-035LF discrete wire housing from FCI has secure locking mechanisms when used for larger power applications. This F connector has 16 F contacts. Its pitch is 2.54 mm. It has a straight body orientation. It has a female type gender. This is a 2-row connector. 69153-035LF is housed in black polyphenylene ether. This product is 23.01 mm long, 11.61 mm tall and 17.78 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
