Amphenol Communications Solutions69167-106HLFSteckverbinderleisten und Leiterplattenbuchsen
PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 6 Positions 2.54mm - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 125VAC | |
| 100000 | |
| -40 | |
| 95 | |
| Bulk | |
| 15.24 | |
| 5.54 | |
| 9.8 | |
| DUBOX™ | |
| Contact Plating Thickness | 0.76um |
| 3.05 | |
| Through Hole |
Easily mount this shrouded 69167-106HLF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. It has a maximum voltage rating of 1000 VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -40 to 95 °C. This product is 15.24 mm long, 9.8 mm tall and 5.54 mm deep. 69167-106HLF is housed in black polychlorinated terphenyl.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

